RR3112LBLKBLKREDEF4

Heilind Number:ESWRR3112LBLKBLKREDEF4
Manufacturer:E-Switch
Manufacturer Number:RR3112LBLKBLKREDEF4
ECAD Model:
3D Model

Description:

F130459

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RR3112LBLKBLKREDEF4
Series:RR3112
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Round
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 20.2 mm
Operating Temperature Range:0 - 65 °C
Part Aliases:F130459
SKU:ESWRR3112LBLKBLKREDEF4

Detailed Description

Introducing the RR3112LBLKBLKREDEF4, a sleek and reliable Panel Mount Snap-In Rocker Switch designed to streamline your electronic control systems. With a sturdy SPST contact configuration and an amperage rating of 16A, this switch offers optimal performance in a variety of applications. Its round actuator shape and easy Quick Connect termination make installation a breeze, while the On-Off switch operation ensures convenient functionality. Compliant with RoHS regulations, this switch is not only efficient but also environmentally friendly. Perfect for industrial and commercial use, the RR3112LBLKBLKREDEF4 guarantees smooth operation and longevity even in demanding environments. Upgrade your systems with this high-quality component and experience seamless control like never before.