RR3130ABLKBLKES

Heilind Number:ESWRR3130ABLKBLKES
Manufacturer:E-Switch
Manufacturer Number:RR3130ABLKBLKES
ECAD Model:
3D Model

Description:

F130415

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RR3130ABLKBLKES
Series:RR3130
Amperage:10 A
Mount Type:Panel Mount, Threaded Body with Nut
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 18.2 mm
Operating Temperature Range:0 - 65 °C
Rated Voltage:125 VAC
Part Aliases:F130415
SKU:ESWRR3130ABLKBLKES

Detailed Description

Introducing the RR3130ABLKBLKES, or F130415, a rock-solid addition to our RR3130 series of switches. This Panel Mount marvel boasts a durable Threaded Body with Nut, ensuring secure installation in a variety of applications. With a sturdy construction and a 10 A amperage rating, this switch is ready to handle any task with ease. Its sleek Rocker design and Round actuator shape not only provide a stylish touch but also offer smooth and reliable operation. Rated for 125 VAC, it guarantees efficient performance. Solder termination and SPST contact configuration make for straightforward installation and use. Designed for precision, its 18.2 mm circular panel cut-out diameter ensures a perfect fit. Operating flawlessly in temperatures ranging from 0 to 65 °C, this switch is a versatile and dependable choice for any project. Explore the possibilities with this essential component in our lineup of Rocker & Paddle Switches.