RR3130BBLKBLKFS

Heilind Number:ESWRR3130BBLKBLKFS
Manufacturer:E-Switch
Manufacturer Number:RR3130BBLKBLKFS
ECAD Model:
3D Model

Description:

F030001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RR3130BBLKBLKFS
Series:RR3130
Amperage:10 A
Mount Type:Panel Mount, Threaded Body with Nut
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 18.2 mm
Operating Temperature Range:0 - 65 °C
Rated Voltage:125 VAC
Part Aliases:F030001
SKU:ESWRR3130BBLKBLKFS

Detailed Description

Introducing the RR3130BBLKBLKFS, part of our RR3130 series – a premium Panel Mount Rocker Switch designed for seamless integration in your electronic applications. With its RoHS compliance and robust construction, this switch guarantees both performance and environmental responsibility. Featuring a Threaded Body with Nut for secure mounting, it ensures stability even in demanding conditions. The DPDT contact configuration allows for versatile connectivity, while the Round actuator shape and On-On switch operation offer intuitive control. Rated for 10A at 125VAC, this switch is suitable for a wide range of power applications. Its solder termination type ensures easy installation, while the 18.2mm circular panel cut-out diameter provides a perfect fit. Operating flawlessly in temperatures ranging from 0 to 65°C, this switch is a reliable choice for various industries. Explore the RR3130BBLKBLKFS and elevate your electronic designs with our high-quality Rocker Switch.