RR3402C

Heilind Number:ESWRR3402C
Manufacturer:E-Switch
Manufacturer Number:RR3402C
ECAD Model:
3D Model

Description:

F030004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RR3402C
Series:RR3402
Amperage:6 A
Mount Type:Panel Mount, Threaded Body with Nut
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:On - On
Termination Type:Solder
Panel Cut Out Diameter:Circular - 15 mm
Operating Temperature Range:0 - 65 °C
Rated Voltage:125 VAC
Part Aliases:F030004
SKU:ESWRR3402C

Detailed Description

Introducing our RR3402C Rocker Switch, a reliable and versatile component designed for seamless panel installation. With a sturdy Threaded Body and Nut mount type, this switch ensures secure attachment. The sleek Paddle actuator offers smooth and responsive operation, perfect for various applications. Featuring a single-pole double-throw contact configuration and an amperage rating of 6A, it guarantees efficient performance. The On-On switch operation and 125 VAC rated voltage make it suitable for a range of electronic devices. Its solder termination type allows for easy installation. With a panel cut-out diameter of 15mm and an operating temperature range of 0-65°C, this switch combines convenience with durability. Trust in the RR3402 series for quality and performance in your projects.