RR511D1121

Heilind Number:ESWRR511D1121
Manufacturer:E-Switch
Manufacturer Number:RR511D1121
ECAD Model:
3D Model

Description:

SWITCH ROCKER SPST 20A 125V SPST 20A 125V ROCKER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RR511D1121
Series:RR5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Round
Switch Operation:Off - On
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 20 mm
Operating Temperature Range:-20 - 65 °C
Part Aliases:14-RR511D1121
SKU:ESWRR511D1121

Detailed Description

Introducing the RR511D1121, a robust and reliable SPST Rocker Switch designed for efficient control in various applications. With a sturdy construction and a high amperage rating of 20A at 125V, this switch ensures powerful performance. Its panel mount, Snap-In design allows for easy installation on panels, while the round actuator shape offers comfortable operation. The Off-On switch operation provides simple functionality, making it ideal for a wide range of uses. With quick connect termination and SPST contact configuration, connectivity is convenient and secure. Operating seamlessly in temperatures ranging from -20 to 65°C, this switch guarantees durability and resilience. RoHS compliant and readily in stock, the RR511D1121 is the perfect choice for your switching needs.