RR511D1123

Heilind Number:ESWRR511D1123
Manufacturer:E-Switch
Manufacturer Number:RR511D1123
ECAD Model:
3D Model

Description:

14-RR511D1123

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RR511D1123
Series:RR5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 20 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:14-RR511D1123
SKU:ESWRR511D1123

Detailed Description

Introducing the RR511D1123, a sleek and efficient panel-mount rocker switch designed for seamless electronic control. With a sturdy construction and a 20A, 125VAC rating, this switch offers reliable performance in various applications. Its snap-in mount type and quick connect termination make installation a breeze, while the SPST contact configuration ensures optimal connectivity. The round actuator shape and off-on switch operation provide easy and intuitive use. Operating smoothly in temperatures ranging from -20 to 65°C, the RR511D1123 is perfect for both indoor and outdoor settings. Upgrade your control panel with this high-quality rocker switch and experience enhanced functionality with every use.