RR511D1921

Heilind Number:ESWRR511D1921
Manufacturer:E-Switch
Manufacturer Number:RR511D1921
ECAD Model:
3D Model

Description:

14-RR511D1921

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RR511D1921
Series:RR5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 20 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:14-RR511D1921
SKU:ESWRR511D1921

Detailed Description

Introducing the RR511D1921, a reliable and versatile rocker switch designed for seamless panel mounting. With a sturdy snap-in mechanism, installation is a breeze. Operating at 20A and 125VAC, this switch ensures efficient power control. Its sleek round actuator offers a comfortable grip for effortless toggling between the Off and On positions. Featuring a SPST contact configuration and quick connect termination, it guarantees secure and swift connectivity. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -20 to 65°C. Trust in the RR511D1921 for dependable performance in a variety of applications.