RR812C1121

Heilind Number:ESWRR812C1121
Manufacturer:E-Switch
Manufacturer Number:RR812C1121
ECAD Model:
3D Model

Description:

38-RR812C1121

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RR812C1121
Series:RR8
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Round
Switch Operation:Off - On
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Circular - 20 mm
Operating Temperature Range:-20 - 105 °C
Part Aliases:38-RR812C1121
SKU:ESWRR812C1121

Detailed Description

Introducing the RR812C1121 Rocker Switch, a reliable and versatile component for your electronic panel needs. This RoHS-compliant switch, part of the RR8 series, offers a seamless amperage of 16 A and a rated voltage of 125 VAC, ensuring efficient performance in various applications. Featuring a convenient snap-in panel mount design, installation is quick and hassle-free. The durable rocker actuator, with a round shape for easy operation, offers a smooth Off-On switch operation. With a DPST contact configuration and quick-connect termination type, this switch guarantees secure connectivity. Its wide operating temperature range of -20 to 105 °C makes it suitable for diverse environments. Trust in the RR812C1121 for seamless control and operation in your projects.