RRA11C1921

Heilind Number:ESWRRA11C1921
Manufacturer:E-Switch
Manufacturer Number:RRA11C1921
ECAD Model:
3D Model

Description:

38-RRA11C1921

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RRA11C1921
Series:RRA
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Round
Switch Operation:Off - On
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 105 °C
Part Aliases:38-RRA11C1921
SKU:ESWRRA11C1921

Detailed Description

Introducing the RRA11C1921, a high-performance rocker switch designed for seamless panel mounting in a variety of applications. This RoHS-compliant switch, part of the RRA series, boasts a 15A amperage rating and operates at a reliable 125VAC. Its snap-in mount type and quick connect termination make installation a breeze, while the round actuator shape and Off-On switch operation ensure intuitive use. With a durable construction rated for an operating temperature range of -20 to 105°C, this SPST contact configuration switch guarantees long-lasting reliability even in challenging environments. Perfect for industrial, automotive, or electronic projects, the RRA11C1921 is the ideal choice for those seeking a dependable, high-quality rocker switch solution.