RRA12C1100

Heilind Number:ESWRRA12C1100
Manufacturer:E-Switch
Manufacturer Number:RRA12C1100
ECAD Model:
3D Model

Description:

38-RRA12C1100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RRA12C1100
Series:RRA
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RRA12C1100
SKU:ESWRRA12C1100

Detailed Description

Introducing the RRA12C1100, a highly reliable and RoHS compliant rocker switch designed for seamless panel mount installation. Featuring a durable Snap-In mount type, this switch is perfect for various electronic applications. With a DPST contact configuration and a robust 15A amperage rating at 125VAC, it ensures efficient power control. The round actuator shape and convenient Off-On switch operation provide easy and intuitive usage. With a wide operating temperature range of -20 to 105°C, this switch is suitable for both indoor and outdoor environments. Its panel cut-out diameter of 22mm allows for easy installation, making it a versatile choice for professionals in need of a dependable and high-performance switch solution. Choose the RRA12C1100 for quality and reliability in every operation.