RRA12C1121

Heilind Number:ESWRRA12C1121
Manufacturer:E-Switch
Manufacturer Number:RRA12C1121
ECAD Model:
3D Model

Description:

38-RRA12C1121

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RRA12C1121
Series:RRA
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RRA12C1121
SKU:ESWRRA12C1121

Detailed Description

Introducing the RRA12C1121, a high-performing rocker switch designed for reliable functionality in a variety of applications. This RoHS-compliant switch, part of the RRA series, boasts a 15A amperage rating and is effortlessly mounted on panels with its Snap-In design. The round actuator shape complements its sleek appearance, while the DPST contact configuration ensures optimal performance. Operating at 125VAC, this switch is perfect for controlling power with its Off-On operation. Featuring quick connect termination, installation is a breeze. With a wide operating temperature range of -20 to 105°C, the RRA12C1121 guarantees durability even in harsh environments. Upgrade your setup with this premium quality rocker switch.