RRA1534400

Heilind Number:ESWRRA1534400
Manufacturer:E-Switch
Manufacturer Number:RRA1534400
ECAD Model:
3D Model

Description:

38-RRA1534400

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RRA1534400
Series:RRA
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RRA1534400
SKU:ESWRRA1534400

Detailed Description

Introducing the RRA1534400, a high-performance rocker switch designed for seamless panel mount installation. Featuring a durable construction and a 10 A amperage rating, this switch guarantees reliable operation in various applications. Its SPDT contact configuration ensures versatility, while the On-Off-On switch operation offers convenient control. With a round actuator shape and a panel cut-out diameter of 22 mm, it blends seamlessly into any panel design. Rated for 125 VAC, it delivers efficient power management. The quick connect termination type simplifies installation, while its wide operating temperature range of -20 to 105 °C makes it suitable for diverse environments. Trust the RRA1534400 for superior performance in your electronic systems.