RRG31131921

Heilind Number:ESWRRG31131921
Manufacturer:E-Switch
Manufacturer Number:RRG31131921
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RRG31131921
Series:RRG3
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RRG31131921
SKU:ESWRRG31131921

Detailed Description

Introducing the RRG31131921, a sleek and efficient rocker switch designed for seamless panel mounting with its Snap-In feature. Boasting a sturdy construction, this switch is rated for up to 10 A at 125 VAC, ensuring reliable performance. Its round actuator shape and Off-On operation make it easy to use, while the SPST contact configuration guarantees precision in electrical connectivity. With a quick connect termination type and a panel cut-out diameter of 22 mm, installation is a breeze. Operating flawlessly in temperatures ranging from -20 to 105 °C, this switch is a versatile and durable choice for various applications. Upgrade your control systems with the RRG3 series and experience convenience and quality like never before.