| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RSC114D1100 |
| Series: | RSC |
| Amperage: | 20 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Contact Configuration: | SPST |
| Actuator Type: | Rocker |
| Switch Operation: | Off - (On) |
| Termination Type: | Quick Connect |
| Actuator Shape: | Concave (Curved) |
| Panel Cut Out Diameter: | Rectangular - 28.6 mm x 13.9 mm |
| Operating Temperature Range: | -20 - 105 °C |
| Rated Voltage: | 125 VAC |
| Part Aliases: | 14-RSC114D1100 |
| SKU: | ESWRSC114D1100 |
RSC114D1100
Specifications
Detailed Description
Introducing the RSC114D1100, a high-performance Rocker Switch designed for seamless panel mounting in a variety of applications. With a robust 20A amperage and a reliable SPST contact configuration, this switch guarantees efficient power control. Its sleek Snap-In design and concave actuator shape not only enhance functionality but also add a touch of modernity to any panel layout. Operating at a rated voltage of 125 VAC, the RSC114D1100 ensures consistent performance even in demanding environments, thanks to its wide operating temperature range of -20 to 105°C. Quick Connect termination makes installation a breeze, while the Off-(On) switch operation offers straightforward user control. Engineered for durability and precision, this switch is a must-have component in the Rocker & Paddle Switches category. Elevate your equipment with the RSC114D1100 and experience reliable power management like never before.

