RSC141D1100

Heilind Number:ESWRSC141D1100
Manufacturer:E-Switch
Manufacturer Number:RSC141D1100
ECAD Model:
3D Model

Description:

14-RSC141D1100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RSC141D1100
Series:RSC
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:Off - On
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 28.6 mm x 13.9 mm
Operating Temperature Range:-20 - 105 °C
Part Aliases:14-RSC141D1100
SKU:ESWRSC141D1100

Detailed Description

Introducing the RSC141D1100, a high-performance rocker switch designed for seamless panel mounting in a variety of applications. With a durable Snap-In mount type, installation is quick and hassle-free. Boasting a 20A amperage and a rated voltage of 125VAC, this switch ensures reliable operation even in demanding environments. Its SPST contact configuration guarantees efficient power control, while the Off-On switch operation offers convenience and ease of use. The concave actuator shape provides a comfortable grip, ideal for frequent toggling. Featuring a wide operating temperature range of -20 to 105°C, the RSC141D1100 is built to withstand extreme conditions with exceptional durability. Upgrade your control panel with this premium rocker switch, a perfect choice for industrial, automotive, and electronic applications.