RSC141D1800

Heilind Number:ESWRSC141D1800
Manufacturer:E-Switch
Manufacturer Number:RSC141D1800
ECAD Model:
3D Model

Description:

38-RSC141D1800

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RSC141D1800
Series:RSC
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 28.6 mm x 13.9 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RSC141D1800
SKU:ESWRSC141D1800

Detailed Description

Introducing the RSC Series Panel Mount Rocker Switch, SKU RSC141D1800. With a sleek and durable design, this switch is perfect for a variety of applications requiring a reliable on/off control. Featuring a 20 A amperage and 125 VAC rated voltage, it ensures efficient performance. The concave actuator shape offers ergonomic operation, while the quick connect termination type facilitates easy installation. Operating smoothly in a wide temperature range from -20 to 105 °C, this switch is built to withstand tough conditions. Whether for industrial machinery or electronic devices, the RSC Series Rocker Switch guarantees dependable functionality. Upgrade your control systems with this high-quality component.