RSC141D1A8R

Heilind Number:ESWRSC141D1A8R
Manufacturer:E-Switch
Manufacturer Number:RSC141D1A8R
ECAD Model:
3D Model

Description:

14-RSC141D1A8R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RSC141D1A8R
Series:RSC
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 28.6 mm x 13.9 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:14-RSC141D1A8R
SKU:ESWRSC141D1A8R

Detailed Description

Introducing the RSC141D1A8R Rocker Switch, a high-performance component designed for precise control in electrical applications. With a sturdy Panel Mount, Snap-In design, installation is effortless, ensuring seamless integration into your system. The Rocker switch type, featuring a concave actuator shape, offers ergonomic operation and a sleek appearance. Rated for 20A at 125VAC, this switch guarantees reliable performance under demanding conditions. The SPST contact configuration and Off-On switch operation provide straightforward functionality. Quick Connect termination type streamlines wiring processes, while the wide operating temperature range of -20 to 105°C ensures durability. Perfect for a variety of industrial and commercial uses, this Rocker Switch is a dependable choice for your switching needs. Elevate your control panel with the RSC series.