RSC1C1D1123

Heilind Number:ESWRSC1C1D1123
Manufacturer:E-Switch
Manufacturer Number:RSC1C1D1123
ECAD Model:
3D Model

Description:

14-RSC1C1D1123

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RSC1C1D1123
Series:RSC
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Solder
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 28.6 mm x 13.9 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:14-RSC1C1D1123
SKU:ESWRSC1C1D1123

Detailed Description

Introducing the RSC Series Panel Mount Rocker Switch, a reliable and high-performance component designed for seamless operation in a variety of applications. With a rugged construction and RoHS compliance, this switch guarantees both durability and environmental responsibility. Featuring a 20A amperage and 125VAC rated voltage, it ensures efficient power management. The concave actuator shape and snap-in panel mount make for easy and ergonomic use. Ideal for industrial and commercial settings, this SPST switch with Off-On operation offers smooth and precise control. Its solder termination type and wide operating temperature range of -20 to 105°C further enhance its versatility. Trust in the RSC Series for dependable switching solutions.