RSC241D1100

Heilind Number:ESWRSC241D1100
Manufacturer:E-Switch
Manufacturer Number:RSC241D1100
ECAD Model:
3D Model

Description:

14-RSC241D1100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RSC241D1100
Series:RSC
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 27.2 mm x 12.1 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:14-RSC241D1100
SKU:ESWRSC241D1100

Detailed Description

Introducing the RSC241D1100, a versatile panel-mount rocker switch from the RSC series. With a durable construction and a high amperage rating of 20A, this switch is designed for reliable performance in various applications. The sleek concave actuator shape and snap-in mount type add a touch of modernity and ease of installation. Featuring a SPST contact configuration and quick connect termination, it ensures efficient connectivity. The Off-On switch operation is intuitive, while the rated voltage of 125VAC guarantees safe and consistent power control. Suitable for a wide range of industries, this switch operates flawlessly in temperatures ranging from -20 to 105°C. Upgrade your control panel with the RSC241D1100 for seamless and dependable operation.