RSC241D1B2R

Heilind Number:ESWRSC241D1B2R
Manufacturer:E-Switch
Manufacturer Number:RSC241D1B2R
ECAD Model:
3D Model

Description:

14-RSC241D1B2R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RSC241D1B2R
Series:RSC
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 27.2 mm x 12.1 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:14-RSC241D1B2R
SKU:ESWRSC241D1B2R

Detailed Description

Introducing the RSC241D1B2R, a high-performance rocker switch designed for seamless panel integration. With a durable mount type of Panel Mount Snap-In, this switch ensures easy installation for various applications. Operating at a reliable amperage of 20A and a rated voltage of 125VAC, it guarantees efficient power control. The concave (curved) actuator shape offers comfortable operation, while the SPST contact configuration provides a single-pole, single-throw functionality. Featuring an Off-On switch operation, it allows for quick and convenient toggling. With a wide operating temperature range of -20 to 105°C, this switch is suitable for use in diverse environments. Ideal for industrial, commercial, and residential settings, the RSC241D1B2R is a dependable choice for your switching needs.