RSC341D1A81

Heilind Number:ESWRSC341D1A81
Manufacturer:E-Switch
Manufacturer Number:RSC341D1A81
ECAD Model:
3D Model

Description:

14-RSC341D1A81

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RSC341D1A81
Series:RSC
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 27.2 mm x 13.9 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:14-RSC341D1A81
SKU:ESWRSC341D1A81

Detailed Description

Introducing the RSC341D1A81, a high-performance Rocker Switch from the RSC series. Designed for reliable operation in a variety of applications, this switch offers a seamless Off-On functionality with a 20A amperage rating and 125VAC voltage compatibility. Its panel mount Snap-In design ensures easy and secure installation, while the concave (curved) actuator shape provides a comfortable and ergonomic user experience. Featuring SPST contact configuration and quick connect termination, it guarantees efficient connectivity. With a wide operating temperature range of -20 to 105°C, this switch is built to withstand harsh environments. Perfect for use in industrial, automotive, and electronic settings, the RSC341D1A81 is a must-have component for any project requiring a reliable Rocker Switch. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your control systems with this top-of-the-line switch.