RSC441D1100

Heilind Number:ESWRSC441D1100
Manufacturer:E-Switch
Manufacturer Number:RSC441D1100
ECAD Model:
3D Model

Description:

14-RSC441D1100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RSC441D1100
Series:RSC
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 28.6 mm x 12.1 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:14-RSC441D1100
SKU:ESWRSC441D1100

Detailed Description

Introducing the RSC441D1100, a high-performance Rocker Switch designed for reliable panel mounting. With a robust 20A amperage and RoHS compliance, this switch ensures efficient and environmentally friendly operation. Its sleek Snap-In design and Concave (Curved) actuator shape offer a modern and ergonomic feel. The SPST contact configuration guarantees precise Off-On switch operation, perfect for various applications. Rated for 125VAC, this switch is ideal for both residential and commercial use. Its Quick Connect termination type simplifies installation, while the wide operating temperature range of -20 to 105°C ensures durability in diverse environments. Upgrade your control panel with the RSC series Rocker Switch for seamless functionality and peace of mind.