RVW41D1100

Heilind Number:ESWRVW41D1100
Manufacturer:E-Switch
Manufacturer Number:RVW41D1100
ECAD Model:
3D Model

Description:

ROCKER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RVW41D1100
Series:RVW
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP54
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 36.8 mm x 21 mm
Operating Temperature Range:0 - 55 °C
Rated Voltage:125 VAC
Part Aliases:34-RVW41D1100
SKU:ESWRVW41D1100

Detailed Description

Introducing the RVW41D1100 Rocker Switch, a reliable and versatile component for your electronic control needs. This RoHS-compliant switch, part of the RVW series, offers a seamless blend of functionality and durability. With a 20A amperage and 125VAC rated voltage, it ensures efficient power management. The panel mount, Snap-In design makes installation a breeze, while the concave actuator shape provides ergonomic operation. Featuring SPST contact configuration and Off-On switch operation, it guarantees precise control. Its Quick Connect termination type simplifies wiring, and with an IP54 rating, it's suitable for various environments. Whether for industrial machinery or consumer electronics, this Rocker Switch delivers performance you can rely on.