RVW41D1121

Heilind Number:ESWRVW41D1121
Manufacturer:E-Switch
Manufacturer Number:RVW41D1121
ECAD Model:
3D Model

Description:

RVW SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RVW41D1121
Series:RVW
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP54
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 36.8 mm x 21 mm
Operating Temperature Range:0 - 55 °C
Rated Voltage:125 VAC
Part Aliases:34-RVW41D1121
SKU:ESWRVW41D1121

Detailed Description

Introducing the RVW Series Rocker Switch, a reliable and efficient solution for your panel mounting needs. With a sleek concave actuator shape and snap-in design, this switch offers seamless operation in any application. Rated for 20A at 125VAC, it ensures high performance and durability. The SPST contact configuration guarantees precise control, while the Off-On switch operation simplifies usage. Meeting RoHS compliance and boasting an IP54 rating, it is suitable for various environments. Easy to install with quick connect terminations and a rectangular panel cut-out diameter of 36.8mm x 21mm, the RVW Series Rocker Switch is the perfect choice for quality and convenience. Elevate your switching experience with this top-notch product.