RVW41D192R

Heilind Number:ESWRVW41D192R
Manufacturer:E-Switch
Manufacturer Number:RVW41D192R
ECAD Model:
3D Model

Description:

34-RVW41D192R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RVW41D192R
Series:RVW
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP54
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 36.8 mm x 21 mm
Operating Temperature Range:0 - 55 °C
Rated Voltage:125 VAC
Part Aliases:34-RVW41D192R
SKU:ESWRVW41D192R

Detailed Description

Introducing the RVW Series Panel Mount Rocker Switch, designed for reliable performance in a variety of applications. This durable switch features a sleek concave actuator for easy operation, with a snap-in mount type for convenient installation. With a 20A amperage and 125VAC rated voltage, it ensures efficient power control. Its SPST contact configuration guarantees smooth On/Off operation, while the IP54 rating offers protection against dust and splashes. The quick connect termination type simplifies wiring, making it ideal for DIY projects or professional use. Operating smoothly in temperatures ranging from 0 to 55°C, this switch is a dependable choice for enhancing your electronic setup. Upgrade to the RVW Series for seamless performance and lasting durability.