RVW42D1100

Heilind Number:ESWRVW42D1100
Manufacturer:E-Switch
Manufacturer Number:RVW42D1100
ECAD Model:
3D Model

Description:

34-RVW42D1100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RVW42D1100
Series:RVW
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP54
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 36.8 mm x 21 mm
Operating Temperature Range:0 - 55 °C
Rated Voltage:125 VAC
Part Aliases:34-RVW42D1100
SKU:ESWRVW42D1100

Detailed Description

Introducing the RVW Series Panel Mount Rocker Switch RVW42D1100, a versatile and reliable solution for your electronic control needs. With a sturdy construction and IP54 rating, this switch ensures durability and protection in various environments. Its 20A amperage and DPST contact configuration make it suitable for powering demanding applications. Operating at 125VAC, it offers reliable performance. The concave actuator shape and Off-On switch operation provide easy and intuitive control. Featuring a quick connect termination type and a panel cut-out diameter of 36.8mm x 21mm, installation is a breeze. Whether for industrial machinery or consumer electronics, this switch is the perfect choice. Rest assured of its quality and compliance with RoHS standards. Upgrade your control systems with the RVW Series Rocker Switch RVW42D1100.