RVW42D1124

Heilind Number:ESWRVW42D1124
Manufacturer:E-Switch
Manufacturer Number:RVW42D1124
ECAD Model:
3D Model

Description:

34-RVW42D1124

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RVW42D1124
Series:RVW
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP54
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 36.8 mm x 21 mm
Operating Temperature Range:0 - 55 °C
Rated Voltage:125 VAC
Part Aliases:34-RVW42D1124
SKU:ESWRVW42D1124

Detailed Description

Introducing the RVW42D1124, a high-performance Rocker Switch from the RVW series. With a rugged IP54 rating, this switch is designed for reliable operation in tough environments. Featuring a Panel Mount, Snap-In design, installation is quick and easy. The Rocker actuator with a Concave shape allows for comfortable and precise operation. Rated for 20A at 125VAC, this switch is ideal for a variety of applications. Its DPST contact configuration ensures reliable switching, while the Off-On operation provides simple control. With a panel cut-out diameter of 36.8mm x 21mm, it fits seamlessly into your setup. Whether you're in the field or the lab, the RVW42D1124 is the perfect choice for dependable performance.