RVW42D1923

Heilind Number:ESWRVW42D1923
Manufacturer:E-Switch
Manufacturer Number:RVW42D1923
ECAD Model:
3D Model

Description:

34-RVW42D1923

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RVW42D1923
Series:RVW
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP54
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 36.8 mm x 21 mm
Operating Temperature Range:0 - 55 °C
Rated Voltage:125 VAC
Part Aliases:34-RVW42D1923
SKU:ESWRVW42D1923

Detailed Description

Introducing the RVW42D1923, a high-performance rocker switch designed for seamless panel-mount installation. With a robust 20A amperage rating and RoHS compliance, this switch ensures both reliability and environmental responsibility. Its durable construction and IP54 rating make it suitable for a wide range of applications, while the DPST contact configuration guarantees secure and efficient operation. The concave actuator shape and snap-in mount type provide ease of use and installation. Featuring a sleek off-on switch operation, this rocker switch is perfect for controlling various electronic devices. With a rated voltage of 125VAC and an operating temperature range of 0-55°C, it offers dependable performance in any setting. Upgrade your control panel with the RVW42D1923 and experience the perfect blend of functionality and durability.