RVW46D1100

Heilind Number:ESWRVW46D1100
Manufacturer:E-Switch
Manufacturer Number:RVW46D1100
ECAD Model:
3D Model

Description:

34-RVW46D1100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RVW46D1100
Series:RVW
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP54
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 36.8 mm x 21 mm
Operating Temperature Range:0 - 55 °C
Rated Voltage:125 VAC
Part Aliases:34-RVW46D1100
SKU:ESWRVW46D1100

Detailed Description

Introducing the RVW Series Rocker Switch, a versatile and reliable component for your electronic control needs. With a sleek concave actuator shape and a durable panel mount design, this switch offers easy operation and seamless integration into your devices. Featuring a DPDT contact configuration and a rated voltage of 125VAC, it ensures efficient power control. The IP54 rating guarantees protection against dust and water ingress, making it suitable for various environments. Its snap-in mount type and quick connect termination enable hassle-free installation. Perfect for applications requiring On-Off-On switch operation, the RVW Series Rocker Switch is a must-have for any project where quality and performance are paramount. Upgrade your control panel with this high-quality, RoHS-compliant component and experience smooth and reliable switching every time.