RVW46D1200

Heilind Number:ESWRVW46D1200
Manufacturer:E-Switch
Manufacturer Number:RVW46D1200
ECAD Model:
3D Model

Description:

34-RVW46D1200

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RVW46D1200
Series:RVW
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP54
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 36.8 mm x 21 mm
Operating Temperature Range:0 - 55 °C
Rated Voltage:125 VAC
Part Aliases:34-RVW46D1200
SKU:ESWRVW46D1200

Detailed Description

Introducing the RVW46D1200 Rocker Switch, a high-performance panel mount component designed for seamless operation in a variety of applications. With a robust construction and IP54 rating, this switch guarantees durability and reliable performance even in demanding environments. Featuring a sleek concave actuator shape, it offers ergonomic ease of use. The DPDT contact configuration ensures versatile functionality, while the 20A amperage and 125VAC rated voltage make it suitable for a wide range of power applications. Whether you're toggling between settings or powering up devices, the On-Off-On switch operation provides precise control. The quick-connect termination type simplifies installation, while the rectangular panel cut-out diameter of 36.8mm x 21mm ensures a perfect fit. With an operating temperature range of 0-55°C, this switch is ready to perform flawlessly in any situation. Upgrade your equipment with the RVW46D1200 Rocker Switch for a reliable and efficient switching solution.