RVW4KD1100

Heilind Number:ESWRVW4KD1100
Manufacturer:E-Switch
Manufacturer Number:RVW4KD1100
ECAD Model:
3D Model

Description:

34-RVW4KD1100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RVW4KD1100
Series:RVW
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP54
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:(On) - (Off) - (On)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 36.8 mm x 21 mm
Operating Temperature Range:0 - 55 °C
Rated Voltage:125 VAC
Part Aliases:34-RVW4KD1100
SKU:ESWRVW4KD1100

Detailed Description

Introducing the RVW Series Panel Mount Rocker Switch, the epitome of reliability and convenience in electrical control. With a robust construction and RoHS compliance, this switch is designed for industrial and commercial applications, ensuring longevity and safety. Featuring a DPDT contact configuration and a rated voltage of 125 VAC, it offers versatile functionality for various circuit setups. The concave actuator shape provides comfortable and precise operation, while the snap-in mount type simplifies installation on panels. Operating smoothly in temperatures ranging from 0 to 55°C, this switch is suitable for diverse environments. Whether it's for machinery, appliances, or electronic systems, the RVW Rocker Switch guarantees efficient performance. Upgrade your control setup with this high-quality and durable switch.