RVW56D1200

Heilind Number:ESWRVW56D1200
Manufacturer:E-Switch
Manufacturer Number:RVW56D1200
ECAD Model:
3D Model

Description:

34-RVW56D1200

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RVW56D1200
Series:RVW
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP54
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:Solder
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 36.8 mm x 21 mm
Operating Temperature Range:0 - 55 °C
Rated Voltage:125 VAC
Part Aliases:34-RVW56D1200
SKU:ESWRVW56D1200

Detailed Description

Introducing the RVW56D1200, a versatile Panel Mount Rocker Switch designed for seamless operation in various electronic applications. With a robust Amperage rating of 20A and RoHS compliance, this switch ensures both high performance and environmental responsibility. Its durable construction and IP54 rating guarantee reliable use even in challenging environments. Featuring a sleek Concave Rocker actuator and a DPDT contact configuration, it offers precise control and versatility. The On-Off-On switch operation allows for multiple functions, making it ideal for power management tasks. With a rated voltage of 125VAC, it suits a wide range of voltage requirements. The Snap-In mount type and Solder termination provide easy installation on panels. Operating smoothly in temperatures ranging from 0 to 55°C, this switch is a dependable choice for demanding industrial and commercial settings. Elevate your control system with the RVW56D1200.