SAV4F1311217

Heilind Number:ESWSAV4F1311217
Manufacturer:E-Switch
Manufacturer Number:SAV4F1311217
ECAD Model:
3D Model

Description:

SAV4F1311217

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SAV4F1311217
Series:SAV4
Amperage:15 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Dot
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-25 - 85 °C
Rated Voltage:125 VAC
Product Type:Anti-Vandal
Illumination Voltage:220 VAC
Part Aliases:T954008
SKU:ESWSAV4F1311217

Detailed Description

Introducing the SAV4F1311217 Anti-Vandal Push Button Switch, a robust and reliable solution for your industrial control needs. This switch, part of the SAV4 series, boasts a durable construction with an IP67 rating, ensuring protection against dust and water ingress. With a 15A amperage and 125VAC rated voltage, it offers high-performance capabilities. The SPDT contact configuration and On-On switch function provide versatile operation. Featuring a sleek round actuator design with dot illumination, it not only enhances aesthetics but also offers visibility in dimly lit environments. Quick connect termination and a panel mount, front installation make it easy to integrate into your system. Operating efficiently in a wide temperature range from -25 to 85°C, this switch is suitable for various applications. Rest assured, it complies with RoHS standards, making it environmentally friendly. Upgrade to the SAV4F1311217 for a durable, high-quality anti-vandal switch solution.