| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch SAV4F13112G7 |
| Series: | SAV4 |
| Amperage: | 15 A |
| IP Rating: | IP67 |
| Mount Type: | Panel Mount, Front |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 125 VAC |
| Actuator Shape: | Round |
| Termination Type: | Quick Connect |
| Contact Configuration: | SPDT |
| Panel Cut Out Diameter: | Circular - 19 mm |
| Operating Temperature Range: | -25 - 85 °C |
| Illumination: | Dot |
| Product Type: | Anti-Vandal |
| Switch Function: | On-On |
| Illumination Voltage: | 220 VAC |
| Part Aliases: | T954009 |
| SKU: | ESWSAV4F13112G7 |
SAV4F13112G7
Specifications
Detailed Description
Introducing the SAV4 Series Anti-Vandal Button Switch, a rugged and reliable solution for demanding environments. With a sleek, flush-mounted design and an IP67 rating, this switch is built to withstand dust, water, and harsh conditions, making it ideal for industrial and outdoor applications. The SPDT contact configuration ensures versatile functionality, while the quick connect termination type allows for easy installation. The round, illuminated button provides clear visibility, with a 220VAC illumination voltage for enhanced brightness. Operating smoothly in temperatures ranging from -25 to 85°C, this switch guarantees performance even in extreme climates. Panel-mounted for secure placement, it features a 19mm circular cut-out diameter for a seamless fit. Trust in the SAV4 Series for durable, high-performance switching in any setting.

