SAV4F13SS331

Heilind Number:ESWSAV4F13SS331
Manufacturer:E-Switch
Manufacturer Number:SAV4F13SS331
ECAD Model:
3D Model

Description:

SAV4F13SS331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SAV4F13SS331
Series:SAV4
Amperage:15 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-25 - 85 °C
Rated Voltage:125 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T954002
SKU:ESWSAV4F13SS331

Detailed Description

Introducing the SAV4F13SS331, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. This sleek and efficient switch, part of the SAV4 series, boasts a robust construction with a 15A amperage rating and IP67 ingress protection, ensuring seamless operation even in harsh conditions. Featuring a round flush button actuator and quick connect termination, installation is a breeze. The SPDT contact configuration offers versatile functionality, while the illuminated ring enhances visibility. With a rated voltage of 125VAC and an operating temperature range of -25 to 85°C, this switch is perfect for a wide range of industrial applications. Panel mountable with a 19mm circular cut-out diameter, it guarantees a secure fit. Whether for machinery, automotive, or outdoor use, the SAV4F13SS331 is the ultimate choice for dependable switching performance. Elevate your control panel with this top-of-the-line Push Button Switch.