SAV4F13SS345

Heilind Number:ESWSAV4F13SS345
Manufacturer:E-Switch
Manufacturer Number:SAV4F13SS345
ECAD Model:
3D Model

Description:

SAV4F13SS345

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SAV4F13SS345
Series:SAV4
Amperage:15 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-25 - 85 °C
Rated Voltage:125 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T954010
SKU:ESWSAV4F13SS345

Detailed Description

Introducing the SAV4F13SS345 Anti-Vandal Push Button Switch, a rugged and reliable solution for your electrical control needs. This ROHS-compliant switch, also known as T954010, is part of the SAV4 series, designed for durability in demanding environments. With a 15A amperage rating and IP67 ingress protection, it ensures safe and efficient operation even in harsh conditions. Its panel mount, front-facing configuration with a flush button actuator guarantees easy accessibility while maintaining a sleek appearance. The SPDT contact configuration offers versatile switching options, and with a rated voltage of 125VAC, it can handle a wide range of applications. The round actuator shape and quick connect termination make installation a breeze, while the 19mm circular panel cut-out diameter ensures a secure fit. Illuminated by a ring with a 24VDC illumination voltage, this switch not only enhances visibility but also adds a touch of sophistication to any panel. Whether you need a reliable control solution for industrial machinery, outdoor equipment, or transportation vehicles, the SAV4F13SS345 is the perfect choice. Elevate your control panel with this high-quality, anti-vandal push button switch.