SAV4F13SS346

Heilind Number:ESWSAV4F13SS346
Manufacturer:E-Switch
Manufacturer Number:SAV4F13SS346
ECAD Model:
3D Model

Description:

SAV4F13SS346

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SAV4F13SS346
Series:SAV4
Amperage:15 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-25 - 85 °C
Rated Voltage:125 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T954007
SKU:ESWSAV4F13SS346

Detailed Description

Introducing the SAV4F13SS346, a sleek and robust anti-vandal push button switch designed for high-performance applications. With a durable construction and IP67 rating, this switch ensures reliable operation even in demanding environments. Featuring a 15A amperage and 125VAC rated voltage, it delivers powerful performance with uncompromised safety. The button, flush-mounted on a panel, offers a smooth actuation experience, while the SPDT contact configuration guarantees versatility in switching options. Its round shape and illuminated ring not only enhance aesthetics but also provide visual feedback. Ideal for industrial use, this switch operates flawlessly in temperatures ranging from -25 to 85°C. With quick connect termination and a panel cut-out diameter of 19mm, installation is convenient. Whether it's for machinery, control panels, or outdoor equipment, the SAV4F13SS346 is the perfect choice for durable, high-quality switching solutions.