SAV4F1BSS316

Heilind Number:ESWSAV4F1BSS316
Manufacturer:E-Switch
Manufacturer Number:SAV4F1BSS316
ECAD Model:
3D Model

Description:

SAV4F1BSS316

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SAV4F1BSS316
Series:SAV4
Amperage:15 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-25 - 85 °C
Rated Voltage:125 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T954012
SKU:ESWSAV4F1BSS316

Detailed Description

Introducing the SAV4F1BSS316, a rugged and reliable anti-vandal push button switch designed for demanding environments. With a sturdy construction and a sleek panel mount front, this switch is built to withstand the harshest conditions while maintaining optimal performance. Featuring a 15A amperage rating and RoHS compliance, it ensures both efficiency and environmental responsibility. The SPDT contact configuration offers versatile functionality, while the round flush button actuator provides a satisfying tactile response. With an IP67 rating for dust and water resistance, along with an operating temperature range of -25 to 85°C, this switch is suitable for a wide range of applications. The ring illumination, powered by 110VAC, not only enhances visibility but also adds a touch of sophistication. Whether used in industrial machinery, outdoor equipment, or security systems, the SAV4F1BSS316 delivers unparalleled durability and performance. Elevate your control solutions with this premium quality button switch.