SAV7F1311306

Heilind Number:ESWSAV7F1311306
Manufacturer:E-Switch
Manufacturer Number:SAV7F1311306
ECAD Model:
3D Model

Description:

SAV7F1311306

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SAV7F1311306
Series:SAV7
Amperage:15 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Actuator Type:Button (Flush)
Rated Voltage:125 VAC
Actuator Shape:Round
Termination Type:Quick Connect
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-25 - 85 °C
Illumination:Ring
Product Type:Anti-Vandal
Switch Function:On-On
Illumination Voltage:110 VAC
Part Aliases:T957003
SKU:ESWSAV7F1311306

Detailed Description

Introducing the SAV7 Anti-Vandal Push Button Switch, a robust and reliable solution for your industrial control panel needs. With a sleek and durable design featuring a flush button actuator and IP67-rated protection, this switch is perfect for applications requiring heightened security and resistance to harsh environments. Operating at 125VAC and 15A, it ensures efficient performance even in demanding settings. The illuminated ring adds a touch of sophistication while providing visual feedback. Designed for ease of installation with a quick connect termination type and a 22mm circular panel cut-out, this switch is a convenient choice for panel mount applications. Whether you need to toggle between functions with its SPDT configuration or simply ensure smooth operation in challenging conditions, the SAV7 is the ideal choice. Meeting RoHS compliance standards, it also prioritizes environmental responsibility. Elevate your control panel setup with the SAV7 Anti-Vandal Push Button Switch.