SAV7F1311341

Heilind Number:ESWSAV7F1311341
Manufacturer:E-Switch
Manufacturer Number:SAV7F1311341
ECAD Model:
3D Model

Description:

SAV7F1311341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SAV7F1311341
Series:SAV7
Amperage:15 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-25 - 85 °C
Rated Voltage:125 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T957015
SKU:ESWSAV7F1311341

Detailed Description

Introducing the SAV7F1311341, a rugged and reliable Anti-Vandal Push Button Switch designed for demanding environments. With RoHS compliance and an IP67 rating, this switch ensures both environmental responsibility and durability against water and dust ingress. The 15A rated current and 125VAC voltage make it suitable for a wide range of applications, while its SPDT contact configuration offers versatility in circuit control. Featuring a sleek round actuator with a flush button design, it not only provides a satisfying tactile feedback but also enhances the aesthetic of any panel it's mounted on. The quick connect termination type allows for easy installation, while the illuminated ring around the button adds a touch of modernity and visibility in low-light conditions. Whether used in industrial machinery, outdoor equipment, or control panels, this Panel Mount Front switch guarantees reliable performance even in harsh operating temperatures ranging from -25 to 85°C. Upgrade your control systems with the SAV7F1311341 and experience the perfect blend of functionality and style in a single switch.