SAV7F13SS316

Heilind Number:ESWSAV7F13SS316
Manufacturer:E-Switch
Manufacturer Number:SAV7F13SS316
ECAD Model:
3D Model

Description:

SAV7F13SS316

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SAV7F13SS316
Series:SAV7
Amperage:15 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-25 - 85 °C
Rated Voltage:125 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T957009
SKU:ESWSAV7F13SS316

Detailed Description

Introducing the SAV7F13SS316, a high-performance anti-vandal push button switch designed for durability and reliability in demanding environments. With ROHS compliance and a sleek panel mount front, this switch is ideal for industrial applications. The 15A amperage and 125VAC rated voltage ensure efficient power handling, while the IP67 rating guarantees protection against dust and water ingress. Featuring a round flush button actuator with a stylish illuminated ring, operation is both tactile and visually appealing. The SPDT contact configuration offers versatility in circuit control. With a wide operating temperature range of -25 to 85°C, this switch is suitable for use in various conditions. Its quick-connect termination and 22mm circular panel cut-out make installation a breeze. Whether for machinery, control panels, or outdoor equipment, the SAV7F13SS316 delivers long-lasting performance. Elevate your control system with this premium push button switch.