SAV7F13SS335

Heilind Number:ESWSAV7F13SS335
Manufacturer:E-Switch
Manufacturer Number:SAV7F13SS335
ECAD Model:
3D Model

Description:

SAV7F13SS335

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SAV7F13SS335
Series:SAV7
Amperage:15 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-25 - 85 °C
Rated Voltage:125 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T957008
SKU:ESWSAV7F13SS335

Detailed Description

Introducing the SAV7F13SS335, a robust and reliable Anti-Vandal Push Button Switch designed for demanding environments. With a rugged IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. The sleek Panel Mount design with a Front actuator type, featuring a Flush Button for seamless integration, offers both durability and user-friendly operation. Boasting a 15A amperage and SPDT contact configuration, it guarantees efficient performance. The Round-shaped actuator with Ring illumination not only enhances visibility but also adds a touch of modernity. Operating flawlessly within a wide temperature range of -25 to 85°C, this switch is built to withstand harsh conditions. With quick connect termination and a 22mm panel cut-out diameter, installation is convenient. The SAV7F13SS335 is RoHS compliant, reflecting our commitment to environmental responsibility. Illuminate your control panels with this high-quality switch, perfect for On-On functions at 125VAC, with optional 24VDC Illumination Voltage. Explore our range of Push Button Switches for more versatile solutions. (Word count: 159)