SAV7F13SS347

Heilind Number:ESWSAV7F13SS347
Manufacturer:E-Switch
Manufacturer Number:SAV7F13SS347
ECAD Model:
3D Model

Description:

SAV7F13SS347

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SAV7F13SS347
Series:SAV7
Amperage:15 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-25 - 85 °C
Rated Voltage:125 VAC
Product Type:Anti-Vandal
Illumination Voltage:220 VAC
Part Aliases:T957019
SKU:ESWSAV7F13SS347

Detailed Description

Introducing the SAV7F13SS347, a rugged and reliable Anti-Vandal Push Button Switch designed for demanding environments. With a robust IP67 rating for dust and water resistance, this switch is ideal for outdoor or industrial applications. The sleek panel mount design with a flush round button actuator ensures seamless integration into control panels or machinery. Featuring a durable SPDT contact configuration and a high amperage rating of 15A at 125VAC, the SAV7F13SS347 guarantees efficient and safe operation. Its quick connect termination type and 22mm circular panel cut-out make installation a breeze. The switch's operating temperature range of -25 to 85°C ensures performance even in extreme conditions. With an illuminated ring for enhanced visibility, this switch is not only functional but also aesthetically pleasing. Whether used in automotive, marine, or industrial settings, the SAV7F13SS347 is the perfect choice for reliable and secure switching.