SAV7F13SS615

Heilind Number:ESWSAV7F13SS615
Manufacturer:E-Switch
Manufacturer Number:SAV7F13SS615
ECAD Model:
3D Model

Description:

SAV7F13SS615

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SAV7F13SS615
Series:SAV7
Amperage:15 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-25 - 85 °C
Rated Voltage:125 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T957012
SKU:ESWSAV7F13SS615

Detailed Description

Introducing the SAV7F13SS615, a sleek and robust Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. With a rugged IP67-rated construction, this switch ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The 15A rated current and 125VAC voltage capacity guarantee efficient performance. The stainless steel panel mount, front-facing design with a flush round button actuator not only enhances aesthetics but also offers a tactile feedback experience. Featuring a single-pole double-throw contact configuration and quick connect termination, installation is a breeze. The illuminated ring and power symbol provide visual feedback, while the on-on switch function offers versatility in operation. Operating seamlessly in temperatures ranging from -25 to 85°C, this switch is built to withstand harsh conditions. Perfect for a range of applications, from machinery control panels to outdoor kiosks, the SAV7F13SS615 combines functionality with durability for reliable performance.