| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch SAV7F13SS636 |
| Series: | SAV7 |
| Amperage: | 15 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Ring, Power Symbol |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush) |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | On-On |
| Operating Temperature Range: | -25 - 85 °C |
| Rated Voltage: | 125 VAC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 110 VAC |
| Part Aliases: | T957006 |
| SKU: | ESWSAV7F13SS636 |
SAV7F13SS636
Specifications
Detailed Description
Introducing the SAV7F13SS636, a sleek and durable anti-vandal push button switch designed for reliability in demanding environments. Part of the SAV7 series, this switch features a robust construction with an IP67 rating, ensuring protection against dust and water ingress. With a 15A amperage and SPDT contact configuration, it offers versatile functionality for various applications. The flush button actuator, illuminated with a ring and power symbol, not only enhances visibility but also adds a touch of modernity. Ideal for panel mount installations, its quick connect termination and 22mm circular panel cut-out make for easy and efficient setup. Operating smoothly at temperatures ranging from -25 to 85°C, this switch is built to perform in extreme conditions. Whether you need a reliable control solution for industrial machinery or outdoor equipment, the SAV7F13SS636 delivers on both performance and durability. Elevate your switching experience with this high-quality, certified product.

