SAV7F13SS637

Heilind Number:ESWSAV7F13SS637
Manufacturer:E-Switch
Manufacturer Number:SAV7F13SS637
ECAD Model:
3D Model

Description:

SAV7F13SS637

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SAV7F13SS637
Series:SAV7
Amperage:15 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-25 - 85 °C
Rated Voltage:125 VAC
Product Type:Anti-Vandal
Illumination Voltage:220 VAC
Part Aliases:T957016
SKU:ESWSAV7F13SS637

Detailed Description

Introducing the SAV7F13SS637, a sleek and durable Anti-Vandal Push Button Switch designed for rugged environments. With its robust construction and IP67 rating, this switch guarantees reliable performance even in harsh conditions. The 15A amperage and 125VAC rated voltage ensure powerful operation, while the SPDT contact configuration offers versatility in switching applications. Featuring a round flush button actuator with illuminated ring and power symbol, this switch not only provides tactile feedback but also enhances visibility. Its quick connect termination and panel mount front installation make it easy to integrate into any system with a 22mm circular panel cut-out. Whether used in industrial machinery or outdoor equipment, the SAV7F13SS637 is the perfect choice for demanding environments where durability and performance are paramount.