SAV7F13SS645

Heilind Number:ESWSAV7F13SS645
Manufacturer:E-Switch
Manufacturer Number:SAV7F13SS645
ECAD Model:
3D Model

Description:

ESWSAV7F13SS645

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SAV7F13SS645
Series:SAV7
Amperage:15 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-25 - 85 °C
Rated Voltage:125 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T957004
SKU:ESWSAV7F13SS645

Detailed Description

Introducing our robust and reliable SAV7 Series Anti-Vandal Push Button Switch, designed for uncompromising performance in demanding environments. With a RoHS compliance ensuring eco-friendly operation, this switch features a durable panel mount front for secure installation. The sleek and flush round button actuator, illuminated with a power symbol ring, not only adds a touch of sophistication but also enhances visibility. Operating at a rated voltage of 125VAC and 15A, with a contact configuration of SPDT, it guarantees efficient functionality. The quick connect termination type makes installation a breeze, while the IP67 rating offers protection against dust and water ingress. Suitable for a wide range of applications, from industrial machinery to outdoor equipment, this switch proves its versatility. With an operating temperature range of -25 to 85°C and an illumination voltage of 24VDC, it ensures reliable operation even in harsh conditions. Trust the SAV7 Series for quality, durability, and performance. Elevate your control panel with this premium push button switch.