SAV8F13SS311

Heilind Number:ESWSAV8F13SS311
Manufacturer:E-Switch
Manufacturer Number:SAV8F13SS311
ECAD Model:
3D Model

Description:

SAV8F13SS311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SAV8F13SS311
Series:SAV8
Amperage:15 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:On-On
Operating Temperature Range:-25 - 85 °C
Rated Voltage:125 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T958002
SKU:ESWSAV8F13SS311

Detailed Description

Introducing the SAV8F13SS311, a high-performance anti-vandal push button switch designed for demanding environments. This rugged switch, part of the SAV8 series, boasts RoHS compliance, ensuring environmental responsibility. With a durable construction and an IP67 rating, it offers reliable operation even in harsh conditions. The 15A, 125VAC rated switch features a SPDT contact configuration, guaranteeing versatility in usage. Its sleek round actuator with a flush button design not only enhances aesthetics but also prevents accidental activation. Quick connect termination facilitates easy installation. The switch's panel mount, front-facing design with a 25mm circular cutout diameter suits various applications. Illuminated by a 3VDC ring, it provides visual feedback, even in low-light settings. Whether used in industrial machinery, outdoor equipment, or control panels, this ON-ON switch ensures efficient and secure performance. Upgrade to the SAV8F13SS311 for a premium switching solution.