SAV8F13SS346

Heilind Number:ESWSAV8F13SS346
Manufacturer:E-Switch
Manufacturer Number:SAV8F13SS346
ECAD Model:
3D Model

Description:

SAV8F13SS346

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SAV8F13SS346
Series:SAV8
Amperage:15 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:On-On
Operating Temperature Range:-25 - 85 °C
Rated Voltage:125 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T958010
SKU:ESWSAV8F13SS346

Detailed Description

Introducing the SAV8F13SS346, a sleek and durable Panel Mount Anti-Vandal Push Button Switch designed for high-performance applications. With RoHS compliance and a rugged construction, this switch ensures reliability while meeting environmental standards. Featuring a 15A amperage and SPDT contact configuration, it offers versatility in usage. The IP67 rating guarantees protection against dust and water ingress, making it suitable for indoor and outdoor use. Its flush button actuator, illuminated with a ring at 110VAC, not only provides visual indication but also enhances aesthetics. The quick connect termination and panel mount installation ease setup. Operating flawlessly in a wide temperature range from -25 to 85°C, this switch is ideal for demanding industrial environments. Upgrade your control systems with the SAV8 series and experience seamless operation with every press.