SAV8F13SS641

Heilind Number:ESWSAV8F13SS641
Manufacturer:E-Switch
Manufacturer Number:SAV8F13SS641
ECAD Model:
3D Model

Description:

SAV8F13SS641

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SAV8F13SS641
Series:SAV8
Amperage:15 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Actuator Type:Button (Flush)
Rated Voltage:125 VAC
Actuator Shape:Round
Termination Type:Quick Connect
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-25 - 85 °C
Illumination:Ring, Power Symbol
Product Type:Anti-Vandal
Switch Function:On-On
Illumination Voltage:3 VDC
Part Aliases:T958011
SKU:ESWSAV8F13SS641

Detailed Description

Introducing the SAV8F13SS641 Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. With RoHS compliance and a rugged construction, this switch guarantees both environmental friendliness and long-lasting performance. Its 15A amperage and SPDT contact configuration ensure reliable functionality, while the IP67 rating certifies protection against water and dust intrusion. Featuring a round flush button actuator and illuminated with a ring and power symbol, this switch not only offers tactile feedback but also enhances visual appeal. Designed for easy installation with a panel mount, front-facing setup, it's perfect for industrial, automotive, and outdoor applications. The operating temperature range of -25 to 85°C further highlights its versatility in various environments. Trust in the SAV8 series for quality and innovation in push button switches.